
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Wire Entries 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430601040 | Curtis Industries | 0 | 364-430601040-ND | 2,30700 € | Similar |

