
0386313005 | |
|---|---|
DigiKey Part Number | 0386313005-ND |
Manufacturer | |
Manufacturer Product Number | 0386313005 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Number of Rows 1 |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 5 | Mounting Type Through Hole |
Number of Wire Entries 5 | Base Product Number |
Pitch 0.438" (11.12mm) |

