0386312611 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,30085 €
Datasheet
Image for 0386312611 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386312611

DigiKey Part Number
0386312611-ND
Manufacturer
Manufacturer Product Number
0386312611
Description
CONN BARRIER STRP 11CIRC 0.438"
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0386312611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
11
Base Product Number
Number of Wire Entries
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431600110Curtis Industries0364-431600110-ND5,30085 €Similar
Obsolete
This product is no longer manufactured. View Substitutes