0386312610 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,84190 €
Datasheet
Image for 0386312610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386312610

DigiKey Part Number
0386312610-ND
Manufacturer
Manufacturer Product Number
0386312610
Description
CONN BARRIER STRP 10CIRC 0.438"
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0386312610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
10
Base Product Number
Number of Wire Entries
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431600100Curtis Industries0364-431600100-ND4,84190 €Similar
Obsolete
This product is no longer manufactured. View Substitutes