
0386312412 | |
|---|---|
DigiKey Part Number | 0386312412-ND |
Manufacturer | |
Manufacturer Product Number | 0386312412 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0386312412 Models |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Through Hole |
Number of Wire Entries 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600120 | Curtis Industries | 0 | 364-430600120-ND | 5,84460 € | Similar |

