
0386312408 | |
|---|---|
DigiKey Part Number | 0386312408-ND |
Manufacturer | |
Manufacturer Product Number | 0386312408 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0386312408 Models |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Through Hole |
Number of Wire Entries 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430600080 | Curtis Industries | 0 | 364-430600080-ND | 4,05155 € | Similar |

