
0386311205 | |
|---|---|
DigiKey Part Number | 0386311205-ND |
Manufacturer | |
Manufacturer Product Number | 0386311205 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Base Product Number |

