
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200060 | Curtis Industries | 0 | 364-430200060-ND | 3,14855 € | Similar |

