MFR Recommended

0386308204 | |
|---|---|
DigiKey Part Number | 0386308204-ND |
Manufacturer | |
Manufacturer Product Number | 0386308204 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Terminal Screw Material Steel |
Part Status Obsolete | Terminal Screw Finish Zinc, Clear Chromate |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0386306403 | Molex | 974 | WM23097-ND | 4,19000 € | MFR Recommended |
| 430101040 | Curtis Industries | 9 | 364-430101040-ND | 4,27000 € | Similar |



