
0386307010 | |
|---|---|
DigiKey Part Number | 0386307010-ND |
Manufacturer | |
Manufacturer Product Number | 0386307010 |
Description | CONN BARRIER STRP 10CIRC 0.438" |
Customer Reference | |
Detailed Description | 10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Terminal Screw Material Brass |
Part Status Obsolete | Mounting Type Through Hole |
Terminal Block Type Barrier Block | Base Product Number |
Number of Circuits 10 |

