0386306614 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 99
Unit Price: 11,00000 €
Datasheet
Image for 0386306614 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386306614

DigiKey Part Number
0386306614-ND
Manufacturer
Manufacturer Product Number
0386306614
Description
CONN BARRIER STRP 14CIRC 0.438"
Customer Reference
Detailed Description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Molex
Wire Gauge
12-24 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
14
Terminal Screw Material
Steel
Number of Wire Entries
14
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Through Hole
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431100140Curtis Industries99364-431100140-ND11,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes