
0386306103 | |
|---|---|
DigiKey Part Number | 0386306103-ND |
Manufacturer | |
Manufacturer Product Number | 0386306103 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination PC Pin, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Color Black |
Part Status Obsolete | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc, Clear Chromate |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 130°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 433101030 | Curtis Industries | 0 | 364-433101030-ND | 1,61690 € | Similar |

