0386304810 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,20455 €
Datasheet
Image for 0386304810 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386304810

DigiKey Part Number
0386304810-ND
Manufacturer
Manufacturer Product Number
0386304810
Description
CONN BARRIER STRP 10CIRC 0.438"
Customer Reference
Detailed Description
10 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Zinc, Clear Chromate
Number of Circuits
10
Mounting Type
Chassis, Panel
Number of Wire Entries
10
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Pitch
0.438" (11.12mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
433100100Curtis Industries0364-433100100-ND4,20455 €Similar
Obsolete
This product is no longer manufactured. View Substitutes