
Category | Top Termination Screws with Captive Plate |
Manufacturer Molex | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Color Black |
Part Status Obsolete | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc, Clear Chromate |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Pitch 0.438" (11.12mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 433201090 | Curtis Industries | 0 | 364-433201090-ND | 4,68565 € | Similar |

