0386303315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 7,34265 €
Datasheet
Image for 0386303315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386303315

DigiKey Part Number
0386303315-ND
Manufacturer
Manufacturer Product Number
0386303315
Description
CONN BARRIER STRP 15CIRC 0.438"
Customer Reference
Detailed Description
15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Solder Turret, Insulated
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Zinc, Clear Chromate
Number of Circuits
15
Mounting Type
Chassis, Panel
Number of Wire Entries
15
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Pitch
0.438" (11.12mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
433200150Curtis Industries0364-433200150-ND7,34265 €Similar
Obsolete
This product is no longer manufactured. View Substitutes