Image for 0386300806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386300806

DigiKey Part Number
0386300806-ND
Manufacturer
Manufacturer Product Number
0386300806
Description
CONN BARRIER STRIP 6CIRC 0.438"
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Terminal Screw Material
Brass
Part Status
Obsolete
Mounting Type
Chassis, Panel
Terminal Block Type
Barrier Block
Base Product Number
Number of Circuits
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.