0386300605 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,17800 €
Datasheet
Image for 0386300605 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386300605

DigiKey Part Number
0386300605-ND
Manufacturer
Manufacturer Product Number
0386300605
Description
CONN BARRIER STRIP 5CIRC 0.438"
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Molex
Wire Gauge
12-24 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
5
Terminal Screw Material
Steel
Number of Wire Entries
5
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.438" (11.12mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431000050Curtis Industries0364-431000050-ND2,17800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes