
Category | Wire Gauge 12-24 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 13 | Terminal Screw Material Steel |
Number of Wire Entries 13 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430000130 | Curtis Industries | 22 | 364-430000130-ND | 10,79000 € | Similar |


