



Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Tray | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Color Black |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 10A | Base Product Number |

