
0386106418 | |
|---|---|
DigiKey Part Number | 0386106418-ND |
Manufacturer | |
Manufacturer Product Number | 0386106418 |
Description | CONN BARRIER STRIP 18CIRC 0.25" |
Customer Reference | |
Detailed Description | 18 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0386106418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 18 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

