
0386106416 | |
|---|---|
DigiKey Part Number | 0386106416-ND |
Manufacturer | |
Manufacturer Product Number | 0386106416 |
Description | CONN BARRIER STRIP 16CIRC 0.25" |
Customer Reference | |
Detailed Description | 16 Circuit 0.250" (6.35mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0386106416 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Brass |
Number of Wire Entries 16 | Terminal Screw Finish Nickel |
Pitch 0.250" (6.35mm) | Mounting Type Through Hole |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

