6 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
0386106406
0386106406

0386106406

DigiKey Part Number
WM24939-ND
Manufacturer
Manufacturer Product Number
0386106406
Description
CONN BARRIER STRIP 6CIRC 0.25"
Customer Reference
Detailed Description
6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0386106406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Tray
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Terminal Screw Material
Brass
Number of Wire Entries
6
Terminal Screw Finish
Nickel
Pitch
0.250" (6.35mm)
Mounting Type
Through Hole
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,06000 €3,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €