
0386090021 | |
|---|---|
DigiKey Part Number | 0386090021-ND |
Manufacturer | |
Manufacturer Product Number | 0386090021 |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Wire Entries 4 | Material - Insulation Thermoplastic |
Pitch 0.250" (6.35mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 10A |

