
0386007814 | |
|---|---|
DigiKey Part Number | 0386007814-ND |
Manufacturer | |
Manufacturer Product Number | 0386007814 |
Description | CONN BARRIER STRIP 14CIRC 0.25" |
Customer Reference | |
Detailed Description | 14 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386007814 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 14 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

