Similar

0386007807 | |
|---|---|
DigiKey Part Number | 0386007807-ND |
Manufacturer | |
Manufacturer Product Number | 0386007807 |
Description | CONN BARRIER STRIP 7CIRC 0.25" |
Customer Reference | |
Detailed Description | 7 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386007807 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 7 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3PCV-07-006 | TE Connectivity AMP Connectors | 3.187 | A106716-ND | 6,67000 € | Similar |


