Image for 0386006632 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386006632

DigiKey Part Number
0386006632-ND
Manufacturer
Manufacturer Product Number
0386006632
Description
CONN BARRIER STRIP 32CIRC 0.25"
Customer Reference
Detailed Description
32 Circuit 0.250" (6.35mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0386006632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
32
Terminal Screw Finish
Nickel
Number of Wire Entries
32
Mounting Type
Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.