Image for 0385490757 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0385490757

DigiKey Part Number
0385490757-ND
Manufacturer
Manufacturer Product Number
0385490757
Description
CONN RCPT 9POS IN-LINE
Customer Reference
Detailed Description
9 Position Receptacle, Female Blade Sockets Connector Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
9
Pitch
-
Mounting Type
Free Hanging (In-Line)
Termination
-
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.