
0385490287 | |
|---|---|
DigiKey Part Number | 0385490287-ND |
Manufacturer | |
Manufacturer Product Number | 0385490287 |
Description | CONN RCPT 7POS IN-LINE |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Free Hanging (In-Line) |
Category | Connector Type Receptacle, Female Blade Sockets |
Manufacturer Molex | Number of Positions 7 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |

