
0385490268 | |
|---|---|
DigiKey Part Number | 0385490268-ND |
Manufacturer | |
Manufacturer Product Number | 0385490268 |
Description | CONN RCPT 8POS PNL MNT |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Panel Mount |
Category | Connector Type Receptacle, Female Blade Sockets |
Manufacturer Molex | Number of Positions 8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |

