
0385490109 | |
|---|---|
DigiKey Part Number | 0385490109-ND |
Manufacturer | |
Manufacturer Product Number | 0385490109 |
Description | CONN RCPT 5POS PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |

