
0385421412 | |
|---|---|
DigiKey Part Number | WM3190-ND |
Manufacturer | |
Manufacturer Product Number | 0385421412 |
Description | CONN SOCKET 12POS SOLDER TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Socket Connector Solder Tin |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Panel Mount |
Packaging Bulk | Cable Termination Solder |
Part Status Obsolete | Wire Type Discrete |
Connector Type Socket | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 12 | Base Product Number |

