
0385405610 | |
|---|---|
DigiKey Part Number | 0385405610-ND |
Manufacturer | |
Manufacturer Product Number | 0385405610 |
Description | CONN RCPT 10POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) Free Hanging (In-Line) |
Category | Color Black |
Manufacturer Molex | Fastening Type Push-Pull |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Voltage Rating 250 V |
Connector Type Receptacle, Female Blade Sockets | Current Rating (Amps) 15 A |
Number of Positions 10 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 150°C |
Number of Rows 3 | Base Product Number |
Termination Solder Eyelet(s) |

