
0385401914 | |
|---|---|
DigiKey Part Number | 0385401914-ND |
Manufacturer | |
Manufacturer Product Number | 0385401914 |
Description | CONN PLUG 14POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 14 Position Plug, Male Blades Connector Solder Hook Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 14 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Number of Rows | 3 | |
Termination | Solder Hook | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | 150°C | |
Base Product Number |

