
0383390953 | |
|---|---|
DigiKey Part Number | 0383390953-ND |
Manufacturer | |
Manufacturer Product Number | 0383390953 |
Description | CONN RCPT 27POS PNL MNT |
Customer Reference | |
Detailed Description | 27 Position Receptacle, Female Blade Sockets Connector Panel Mount |
Category | Connector Type Receptacle, Female Blade Sockets |
Manufacturer Molex | Number of Positions 27 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |

