
0383368161 | |
|---|---|
DigiKey Part Number | 0383368161-ND |
Manufacturer | |
Manufacturer Product Number | 0383368161 |
Description | CONN PLUG IN-LINE SLDR |
Customer Reference | |
Detailed Description | Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Cable Clamp | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10 A | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | 110°C | |
Base Product Number |

