
0383368005 | |
|---|---|
DigiKey Part Number | 0383368005-ND |
Manufacturer | |
Manufacturer Product Number | 0383368005 |
Description | CONN RCPT 6POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder Panel Mount |
Category | Features Flange |
Manufacturer Molex | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 250 V |
Number of Positions 6 | Current Rating (Amps) 10 A |
Mounting Type Panel Mount | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Operating Temperature 150°C |
Termination Solder | Base Product Number |

