
0383353812 | |
|---|---|
DigiKey Part Number | 0383353812-ND |
Manufacturer | |
Manufacturer Product Number | 0383353812 |
Description | CONN SOCKET |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Pitch | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |

