
0383335803 | |
|---|---|
DigiKey Part Number | 0383335803-ND |
Manufacturer | |
Manufacturer Product Number | 0383335803 |
Description | CONN PLUG 3POS IN-LINE |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Free Hanging (In-Line) |
Category | Connector Type Plug, Male Blades |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |

