
0383318008 | |
|---|---|
DigiKey Part Number | 0383318008-ND |
Manufacturer | |
Manufacturer Product Number | 0383318008 |
Description | CONN RCPT 8POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) Free Hanging (In-Line) |
Category | Features Cable Clamp |
Manufacturer Molex | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 250 V |
Number of Positions 8 | Current Rating (Amps) 10 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Operating Temperature 110°C |
Termination Solder Eyelet(s) | Base Product Number |

