
0383315812 | |
|---|---|
DigiKey Part Number | 0383315812-ND |
Manufacturer | |
Manufacturer Product Number | 0383315812 |
Description | CONN PLUG 12POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 12 Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line) |
Category | Features Cable Clamp |
Manufacturer Molex | Color Black |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Male Blades | Voltage Rating 250 V |
Number of Positions 12 | Current Rating (Amps) 10 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 3 | Operating Temperature 110°C |
Termination Solder Eyelet(s) | Base Product Number |

