Image for 0383311433 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383311433

DigiKey Part Number
0383311433-ND
Manufacturer
Manufacturer Product Number
0383311433
Description
CONN PLUG 33POS IN-LINE SLDR
Customer Reference
Detailed Description
33 Position Plug, Male Blades Connector Solder Eyelet(s) Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cable Clamp
Manufacturer
Molex
Color
Black
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Plug, Male Blades
Voltage Rating
250 V
Number of Positions
33
Current Rating (Amps)
10 A
Mounting Type
Free Hanging (In-Line)
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Rows
3
Operating Temperature
110°C
Termination
Solder Eyelet(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.