
0383306212 | |
|---|---|
DigiKey Part Number | 0383306212-ND |
Manufacturer | |
Manufacturer Product Number | 0383306212 |
Description | CONN RCPT 12POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Female Blade Sockets Connector Solder Eyelet(s) Panel Mount |
Category | Features Flange |
Manufacturer Molex | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 250 V |
Number of Positions 12 | Current Rating (Amps) 10 A |
Mounting Type Panel Mount | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 3 | Operating Temperature 150°C |
Termination Solder Eyelet(s) | Base Product Number |

