
0383300108 | |
|---|---|
DigiKey Part Number | 0383300108-ND |
Manufacturer | |
Manufacturer Product Number | 0383300108 |
Description | CONN PLUG 8POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder Eyelet(s) Panel Mount |
Category | Features Flange |
Manufacturer Molex | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Male Blades | Voltage Rating 250 V |
Number of Positions 8 | Current Rating (Amps) 10 A |
Mounting Type Panel Mount | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Operating Temperature 150°C |
Termination Solder Eyelet(s) | Base Product Number |

