
0382890006 | |
|---|---|
DigiKey Part Number | 0382890006-ND |
Manufacturer | |
Manufacturer Product Number | 0382890006 |
Description | CONN BARRIER STRIP 2CIRC 0.688" |
Customer Reference | |
Detailed Description | 2 Circuit 0.688" (17.48mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.688" (17.48mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 6 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB400-02 | Eaton - Bussmann Electrical Division | 4.243 | 283-4032-ND | 16,05000 € | Similar |


