0382800110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 79
Unit Price: 67,42000 €
Datasheet
10 Circuit 0.688" (17.48mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382800110

DigiKey Part Number
900-0382800110-ND
Manufacturer
Manufacturer Product Number
0382800110
Description
CONN BARRIER STRP 10CIRC 0.688"
Customer Reference
Detailed Description
10 Circuit 0.688" (17.48mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
10
Terminal Screw Finish
Nickel
Number of Wire Entries
20
Mounting Type
Chassis, Panel
Pitch
0.688" (17.48mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
50A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
6 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB400-10Eaton - Bussmann Electrical Division792041-TB400-10-ND67,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes