0382800104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 297
Unit Price: 29,76000 €
Datasheet
4 Circuit 0.688" (17.48mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382800104

DigiKey Part Number
900-0382800104-ND
Manufacturer
Manufacturer Product Number
0382800104
Description
CONN BARRIER STRIP 4CIRC 0.688"
Customer Reference
Detailed Description
4 Circuit 0.688" (17.48mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
4
Terminal Screw Finish
Nickel
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.688" (17.48mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
50A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
6 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB400-04Eaton - Bussmann Electrical Division297283-4450-ND29,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes