
0382500427 | |
|---|---|
DigiKey Part Number | 0382500427-ND |
Manufacturer | |
Manufacturer Product Number | 0382500427 |
Description | CONN BARRIER STRP 27CIRC 0.438" |
Customer Reference | |
Detailed Description | 27 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Top Termination Screws (Not Included) |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 27 | Mounting Type Chassis, Panel |
Number of Wire Entries 27 | Operating Temperature 150°C |
Pitch 0.438" (11.12mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431000270 | Curtis Industries | 0 | 364-431000270-ND | 10,48385 € | Similar |

