0382290123 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.179
Unit Price: 5,01000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,72540 €
Image for 0382290123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382290123

DigiKey Part Number
0382290123-ND
Manufacturer
Manufacturer Product Number
0382290123
Description
CONN BARRIER STRIP 4CIRC 0.563"
Customer Reference
Detailed Description
4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.563" (14.30mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
10-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes