
0382290064 | |
|---|---|
DigiKey Part Number | 0382290064-ND |
Manufacturer | |
Manufacturer Product Number | 0382290064 |
Description | CONN BARRIER STRIP 9CIRC 0.563" |
Customer Reference | |
Detailed Description | 9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Category | Current Rating (Amps) 30A |
Manufacturer Molex | Voltage Rating 300V |
Series | Wire Gauge 10-18 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 9 | Features Flange |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Base Product Number |
Number of Rows 2 |

