Similar
Similar

Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 28 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546310-4 | TE Connectivity AMP Connectors | 0 | 1-1546310-4-ND | 9,85053 € | Similar |
| 562200140 | Curtis Industries | 0 | 364-562200140-ND | 17,30295 € | Similar |

